Add To Favorites
MAX6446UK16L+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.41200 $44.12
25 3.52920 $88.23
50 3.35280 $167.64
100 3.08810 $308.81
250 2.92924 $732.31
500 2.82338 $1,411.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6446UK16L+TCT-ND
Copy   MAX6446UK16L+TCT-ND
Quantity Available 4,659
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6446UK16L+T

Copy   MAX6446UK16L+T
Description IC MPU RESET 1.575V SOT23-5
Copy   IC MPU RESET 1.575V SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6446
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6446UK16L+TCT
MAX6446UK16LT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6446UK16L+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.17048
  • Digi-Reel® ? : MAX6446UK16L+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,659 - Immediate
  • Unit Price: Digi-Reel®

11:08:50 12/19/2018