Add To Favorites
Product Overview
Digi-Key Part Number MAX6444US26L+TTR-ND
Quantity Available 0

Factory Stock ?: 10,000

Manufacturer Part Number


Description IC MPU RESET 2.625V SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Documents & Media
Datasheets MAX6443-52
Part Numbering System
EDA / CAD Models MAX6444US26L+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6444
Additional Resources
Standard Package ? 2,500
Other Names MAX6444US26L+

21:34:55 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.39262 $3,481.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX6444US26L+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $3.00000
  • Digi-Reel® ? : MAX6444US26L+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback