Add To Favorites
MAX6444US16L+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
1,000 1.56825 $1,568.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6444US16L+T-ND
Copy   MAX6444US16L+T-ND
Quantity Available 2,209
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6444US16L+T

Copy   MAX6444US16L+T
Description IC MPU RESET 1.575V SOT143-4
Copy   IC MPU RESET 1.575V SOT143-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6443-52
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6444US16L+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6444
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6444US16L+
MAX6444US16L+TTR
MAX6444US16L+TTR-ND

07:15:54 12/14/2018