• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX6444US16K+TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX6444US16K+T

Description IC MPU RESET SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Documents & Media
Datasheets MAX6443-52
Part Numbering System
EDA / CAD Models MAX6444US16K+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6444US16K+TCT

18:42:10 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : MAX6444US16K+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $4.87000
  • Tape & Reel (TR) ? : MAX6444US16K+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14170
Send Feedback