Add To Favorites
MAX643AESA+ Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.51000 $12.51
10 11.88500 $118.85
25 8.34000 $208.50
50 7.92300 $396.15
100 6.04000 $604.00
250 5.73804 $1,434.51
500 5.40186 $2,700.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX643AESA+-ND
Copy   MAX643AESA+-ND
Quantity Available 329
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX643AESA+

Copy   MAX643AESA+
Description IC REG BOOST ADJ/15V 0.45A 8SOIC
Copy   IC REG BOOST ADJ/15V 0.45A 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)

Copy   Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX641-643
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX643AESA+ by SnapEDA
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (15V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX643
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX643AESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:34:22 12/16/2018