Add To Favorites
Product Overview
Digi-Key Part Number MAX643ACPA+-ND
Quantity Available 96
Can ship immediately

Factory Stock ?: 1,050
Manufacturer

Manufacturer Part Number

MAX643ACPA+

Description IC REG BOOST ADJ/15V 0.45A 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)

Documents & Media
Datasheets MAX641-643
Part Numbering System
EDA / CAD Models MAX643ACPA+ by SnapEDA
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (15V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX643
 
Additional Resources
Standard Package ? 50

21:28:24 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.77000 $7.77
10 7.38200 $73.82
25 5.18000 $129.50
50 4.92100 $246.05
100 3.75000 $375.00
250 3.56248 $890.62
500 3.35512 $1,677.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback