Add To Favorites
MAX6437UT+T Battery Battery Monitor IC Multi-Chemistry SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6437UT+TCT-ND
Copy   MAX6437UT+TCT-ND
Quantity Available 4,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6437UT+T

Copy   MAX6437UT+T
Description IC MONITOR BATTERY LP SOT23-6
Copy   IC MONITOR BATTERY LP SOT23-6
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-6

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-6
Documents & Media
Datasheets MAX6427-6438
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6437UT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 2
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6437
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S-8232ABFT-T2-G - ABLIC U.S.A. Inc. | 728-1031-1-ND DigiKey Electronics
  • S-8232ABFT-T2-G
  • ABLIC U.S.A. Inc.
  • IC BATT PROTECTION 2CELL 8-TSSOP
  • Unit Price $1.66000
  • 728-1031-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6437UT+TCT
MAX6437UTT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6437UT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.64354
  • Digi-Reel® ? : MAX6437UT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,936 - Immediate
  • Unit Price: Digi-Reel®

17:59:59 12/14/2018