Add To Favorites
MAX6434UK+T Battery Battery Monitor IC Multi-Chemistry SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6434UK+T-ND
Copy   MAX6434UK+T-ND
Quantity Available 3,987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6434UK+T

Copy   MAX6434UK+T
Description IC MONITOR BAT LP SOT23-5
Copy   IC MONITOR BAT LP SOT23-5
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-5

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-5
Documents & Media
Datasheets MAX6427-6438
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6434UK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6434
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6434UK+
MAX6434UK+TTR
MAX6434UK+TTR-ND

20:48:23 12/14/2018