Add To Favorites
MAX6433UK+T Battery Battery Monitor IC Multi-Chemistry SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6433UK+TCT-ND
Copy   MAX6433UK+TCT-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6433UK+T

Copy   MAX6433UK+T
Description IC MONITOR BAT LP SOT23-5
Copy   IC MONITOR BAT LP SOT23-5
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-5

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-5
Documents & Media
Datasheets MAX6427-6438
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6433UK+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6433
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6433UK+TCT
MAX6433UK+TCTINACTIVE-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6433UK+TTR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX6433UK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: Digi-Reel®

14:41:53 11/16/2018