Add To Favorites
MAX6427ORUR+T Battery Battery Monitor IC Multi-Chemistry SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6427ORUR+TCT-ND
Copy   MAX6427ORUR+TCT-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6427ORUR+T

Copy   MAX6427ORUR+T
Description IC MONITOR BAT LP SOT23-3
Copy   IC MONITOR BAT LP SOT23-3
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-3

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-3
Documents & Media
Datasheets MAX6427-6438
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6427ORUR+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6427ORUR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6427ORUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.64354
  • Digi-Reel® ? : MAX6427ORUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: Digi-Reel®

12:54:38 10/20/2018