Add To Favorites
MAX6427EHUR+T Battery Battery Monitor IC Multi-Chemistry SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.81152 $905.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6427EHUR+TCT-ND
Copy   MAX6427EHUR+TCT-ND
Quantity Available 4,923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6427EHUR+T

Copy   MAX6427EHUR+T
Description IC MONITOR BAT LP SOT23-3
Copy   IC MONITOR BAT LP SOT23-3
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-3

Copy   Battery Battery Monitor IC Multi-Chemistry SOT-23-3
Documents & Media
Datasheets MAX6427-6438
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6427EHUR+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6427EHUR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6427EHUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.39262
  • Digi-Reel® ? : MAX6427EHUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,923 - Immediate
  • Unit Price: Digi-Reel®

18:28:12 12/10/2018