Add To Favorites
Product Overview
Digi-Key Part Number MAX6427DHUR+TCT-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6427DHUR+T

Description IC MONITOR BATTERY LP SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SOT-23-3

Documents & Media
Datasheets MAX6427-6438
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6427DHUR+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6427
 
Additional Resources
Standard Package ? 1
Other Names MAX6427DHUR+TCT
MAX6427DHURT

19:34:40 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6427DHUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX6427DHUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback