Add To Favorites
MAX6425UK31+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.98400 $29.84
25 2.38680 $59.67
50 2.26740 $113.37
100 2.08850 $208.85
250 1.98104 $495.26
500 1.90944 $954.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6425UK31+TCT-ND
Copy   MAX6425UK31+TCT-ND
Quantity Available 4,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6425UK31+T

Copy   MAX6425UK31+T
Description IC MPU/RESET CIRC 3.075V SOT23-5
Copy   IC MPU/RESET CIRC 3.075V SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6340, MAX6421-26
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6425UK31+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HNZ 440 - B&F Fastener Supply | H216-ND DigiKey Electronics
  • HNZ 440
  • B&F Fastener Supply
  • HEX NUT 1/4" 4-40
  • Unit Price $0.02090
  • H216-ND
  • LM3480IM3X-12/NOPB - Texas Instruments | LM3480IM3X-12/NOPBCT-ND DigiKey Electronics
  • LM3480IM3X-12/NOPB
  • Texas Instruments
  • IC REG LINEAR 12V 100MA SOT23-3
  • Unit Price $1.02000
  • LM3480IM3X-12/NOPBCT-ND
  • CPC1988J - IXYS Integrated Circuits Division | CLA286-ND DigiKey Electronics
  • CPC1988J
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 900MA 0-1000V
  • Unit Price $11.25000
  • CLA286-ND
  • PH150A28024 - TDK-Lambda Americas Inc. | 285-2302-ND DigiKey Electronics
  • PH150A28024
  • TDK-Lambda Americas Inc.
  • DC DC CONVERTER 24V 150W
  • Unit Price $175.00000
  • 285-2302-ND
Additional Resources
Standard Package ? 1
Other Names MAX6425UK31+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6425UK31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.46788
  • Digi-Reel® ? : MAX6425UK31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,957 - Immediate
  • Unit Price: Digi-Reel®

18:25:59 12/16/2018