Add To Favorites
MAX6424UK31+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.57600 $25.76
25 2.06040 $51.51
50 1.95740 $97.87
100 1.80290 $180.29
250 1.71012 $427.53
500 1.64832 $824.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6424UK31+TCT-ND
Copy   MAX6424UK31+TCT-ND
Quantity Available 8,723
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6424UK31+T

Copy   MAX6424UK31+T
Description IC MPU/RESET CIRC 3.075V SOT23-5
Copy   IC MPU/RESET CIRC 3.075V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6340, MAX6421-26
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6424UK31+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6424UK31+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6424UK31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $1.26716
  • Digi-Reel® ? : MAX6424UK31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,723 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:03:27 10/24/2018