Add To Favorites
MAX6424UK29+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.98400 $29.84
25 2.38680 $59.67
50 2.26740 $113.37
100 2.08850 $208.85
250 1.98104 $495.26
500 1.90944 $954.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6424UK29+TCT-ND
Copy   MAX6424UK29+TCT-ND
Quantity Available 705
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6424UK29+T

Copy   MAX6424UK29+T
Description IC MPU/RESET CIRC 2.925V SOT23-5
Copy   IC MPU/RESET CIRC 2.925V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6424UK29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6424UK29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock ?
  • Unit Price: $1.55610
  • Digi-Reel® ? : MAX6424UK29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:01:36 1/16/2019