Add To Favorites
MAX6423XS48+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 2.09100 $20.91
25 1.67280 $41.82
50 1.58920 $79.46
100 1.46370 $146.37
250 1.38844 $347.11
500 1.33824 $669.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6423XS48+TCT-ND
Copy   MAX6423XS48+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6423XS48+T

Copy   MAX6423XS48+T
Description IC MPU/RESET CIRC 4.80V SC70-4
Copy   IC MPU/RESET CIRC 4.80V SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Documents & Media
Datasheets MAX6340, MAX6421-26
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6423XS48+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6423XS48+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6423XS48+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.02877
  • Digi-Reel® ? : MAX6423XS48+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

11:31:33 10/22/2018