Add To Favorites
MAX6422US22+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6422US22+TCT-ND
Copy   MAX6422US22+TCT-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6422US22+T

Copy   MAX6422US22+T
Description IC MPU/RESET CIRC 2.188V SOT-143
Copy   IC MPU/RESET CIRC 2.188V SOT-143
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6340, MAX6421-26
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6422US22+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.188V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6422
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6422US22+TCT
MAX6422US22T

16:22:59 12/11/2018