Add To Favorites
MAX6419UK44+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.04700 $30.47
25 2.43720 $60.93
50 2.31560 $115.78
100 2.13270 $213.27
250 2.02304 $505.76
500 1.94992 $974.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6419UK44+TCT-ND
Copy   MAX6419UK44+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6419UK44+T

Copy   MAX6419UK44+T
Description IC RESET MPU LOW PWR SOT23-5
Copy   IC RESET MPU LOW PWR SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Documents & Media
Datasheets MAX6412-20
Part Numbering System
HTML Datasheet Part Numbering System
MAX6412-20
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.375V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6419UK44+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6419UK44+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.45535
  • Digi-Reel® ? : MAX6419UK44+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

20:35:57 12/9/2018