Add To Favorites
MAX6418UK46+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.95800 $29.58
25 2.36640 $59.16
50 2.24800 $112.40
100 2.07060 $207.06
250 1.96412 $491.03
500 1.89312 $946.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6418UK46+TCT-ND
Copy   MAX6418UK46+TCT-ND
Quantity Available 4,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6418UK46+T

Copy   MAX6418UK46+T
Description IC RESET MPU LOW PWR SOT23-5
Copy   IC RESET MPU LOW PWR SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Documents & Media
Datasheets MAX6412-20
Part Numbering System
Mfg Application Notes Supervise and Power-Sequence a SoC
HTML Datasheet Part Numbering System
MAX6412-20
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.625V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV1117LV33DCYR - Texas Instruments | 296-28778-1-ND DigiKey Electronics
  • TLV1117LV33DCYR
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A SOT223-4
  • Unit Price $0.68000
  • 296-28778-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6418UK46+TCT
MAX6418UK46T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6418UK46+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.45535
  • Digi-Reel® ? : MAX6418UK46+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,503 - Immediate
  • Unit Price: Digi-Reel®

11:37:00 10/18/2018