Add To Favorites
MAX6412UK26+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.67800 $26.78
25 2.14200 $53.55
50 2.03500 $101.75
100 1.87430 $187.43
250 1.77788 $444.47
500 1.71360 $856.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6412UK26+TCT-ND
Copy   MAX6412UK26+TCT-ND
Quantity Available 2,910
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6412UK26+T

Copy   MAX6412UK26+T
Description IC RESET MPU LOW PWR SOT23-5
Copy   IC RESET MPU LOW PWR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.625V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • APHHS1005SYCK - Kingbright | 754-1105-1-ND DigiKey Electronics
  • APHHS1005SYCK
  • Kingbright
  • LED YELLOW CLEAR CHIP SMD
  • Unit Price $0.49000
  • 754-1105-1-ND
  • NFM18PS474R0J3D - Murata Electronics North America | 490-6975-1-ND DigiKey Electronics
  • NFM18PS474R0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.47UF 6.3V 0603
  • Unit Price $0.17000
  • 490-6975-1-ND
  • 9FGV0841AKILF - IDT, Integrated Device Technology Inc | 800-3271-ND DigiKey Electronics
  • 9FGV0841AKILF
  • IDT, Integrated Device Technology Inc
  • IC CLOCK GENERATOR 48VFQPN
  • Unit Price $4.45000
  • 800-3271-ND
  • TLMS1000-GS08 - Vishay Semiconductor Opto Division | TLMS1000-GS08CT-ND DigiKey Electronics
  • TLMS1000-GS08
  • Vishay Semiconductor Opto Division
  • LED RED 0603 SMD
  • Unit Price $0.52000
  • TLMS1000-GS08CT-ND
  • LTC2855HDE#TRPBF - Linear Technology/Analog Devices | LTC2855HDE#TRPBFCT-ND DigiKey Electronics
  • LTC2855HDE#TRPBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485/RS422 12-DFN
  • Unit Price $5.42000
  • LTC2855HDE#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6412UK26+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6412UK26+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.31733
  • Digi-Reel® ? : MAX6412UK26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,910 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:19:30 12/10/2018