Add To Favorites
MAX6412UK22+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47600 $24.76
25 2.34080 $58.52
100 2.02860 $202.86
250 1.92456 $481.14
500 1.72690 $863.45
1,000 1.45642 $1,456.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6412UK22+TCT-ND
Copy   MAX6412UK22+TCT-ND
Quantity Available 2,140
Can ship immediately

Factory Stock ?: 65,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6412UK22+T

Copy   MAX6412UK22+T
Description IC MPU/RESET CIRC 2.188V SOT23-5
Copy   IC MPU/RESET CIRC 2.188V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.188V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G97DBVR - Texas Instruments | 296-15581-1-ND DigiKey Electronics
  • SN74LVC1G97DBVR
  • Texas Instruments
  • IC CONFIG MULT-FUNC GATE SOT23-6
  • Unit Price $0.36000
  • 296-15581-1-ND
  • SMBJ48CA - Littelfuse Inc. | SMBJ48CALFCT-ND DigiKey Electronics
  • SMBJ48CA
  • Littelfuse Inc.
  • TVS DIODE 48V 77.4V DO214AA
  • Unit Price $0.58000
  • SMBJ48CALFCT-ND
  • IRF7343TRPBF - Infineon Technologies | IRF7343PBFCT-ND DigiKey Electronics
  • IRF7343TRPBF
  • Infineon Technologies
  • MOSFET N/P-CH 55V 8-SOIC
  • Unit Price $1.20000
  • IRF7343PBFCT-ND
  • MAX5128ELA+T - Maxim Integrated | MAX5128ELA+TCT-ND DigiKey Electronics
  • MAX5128ELA+T
  • Maxim Integrated
  • IC POT DGTL LP 128TAP 8-UDFN
  • Unit Price $1.97000
  • MAX5128ELA+TCT-ND
  • FDN360P - ON Semiconductor | FDN360PCT-ND DigiKey Electronics
  • FDN360P
  • ON Semiconductor
  • MOSFET P-CH 30V 2A SSOT3
  • Unit Price $0.55000
  • FDN360PCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6412UK22+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6412UK22+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 65,000 - Factory Stock ?
  • Unit Price: $1.34330
  • Digi-Reel® ? : MAX6412UK22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,140 - Immediate
    65,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:18:17 1/16/2019