Add To Favorites
MAX6402BS29+T Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1.05x1.05)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6402BS29+TCT-ND
Copy   MAX6402BS29+TCT-ND
Quantity Available 3,831
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6402BS29+T

Copy   MAX6402BS29+T
Description IC SUPERVISOR MPU 4-UCSP
Copy   IC SUPERVISOR MPU 4-UCSP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1.05x1.05)

Copy   Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1.05x1.05)
Documents & Media
Datasheets MAX6400-05
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6402BS29+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP (1.05x1.05)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • MLKHN1500AM
  • MegaChips Technology America Corporation
  • IC HD-PLC PWR LINE COMM 238LBGA
  • Unit Price $14.28000
  • MLKHN1500AM-ND
  • TLV70533YFPR - Texas Instruments | 296-30108-1-ND DigiKey Electronics
  • TLV70533YFPR
  • Texas Instruments
  • IC REG LINEAR 3.3V 200MA 4DSBGA
  • Unit Price $0.55000
  • 296-30108-1-ND
  • AMAPH1KK-KCR - Ambiq Micro, Inc. | 1822-1012-1-ND DigiKey Electronics
  • AMAPH1KK-KCR
  • Ambiq Micro, Inc.
  • IC MCU 32BIT 1MB FLASH 49WLCSP
  • Unit Price $7.08000
  • 1822-1012-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6402BS29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6402BS29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.12914
  • Digi-Reel® ? : MAX6402BS29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,831 - Immediate
  • Unit Price: Digi-Reel®

08:31:45 12/15/2018