Add To Favorites
MAX6400BS29+T Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1.05x1.05)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.57000 $35.70
25 2.85600 $71.40
50 2.71320 $135.66
100 2.49900 $249.90
250 2.37048 $592.62
500 2.28480 $1,142.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6400BS29+TCT-ND
Copy   MAX6400BS29+TCT-ND
Quantity Available 1,363
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6400BS29+T

Copy   MAX6400BS29+T
Description IC SUPERVISOR MPU 4-UCSP
Copy   IC SUPERVISOR MPU 4-UCSP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1.05x1.05)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1.05x1.05)
Documents & Media
Datasheets MAX6400-05
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6400BS29+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP (1.05x1.05)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6400BS29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6400BS29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX6400BS29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
  • Unit Price: Digi-Reel®

17:04:48 10/21/2018