Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.59600 $35.96
25 2.87640 $71.91
50 2.73260 $136.63
100 2.51690 $251.69
250 2.38744 $596.86
500 2.30112 $1,150.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6394US480D1+TCT-ND
Copy   MAX6394US480D1+TCT-ND
Quantity Available 2,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6394US480D1+T

Copy   MAX6394US480D1+T
Description IC MPU/RESET CIRC 4.80V SOT143-4
Copy   IC MPU/RESET CIRC 4.80V SOT143-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6394
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6394US480D1+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 700 µs Minimum
Voltage - Threshold 4.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6394US480D1+TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX6394US480D1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®

20:47:27 1/20/2019