Add To Favorites
MAX6394US310D3+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.59600 $35.96
25 2.87640 $71.91
50 2.73260 $136.63
100 2.51690 $251.69
250 2.38744 $596.86
500 2.30112 $1,150.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6394US310D3+TCT-ND
Copy   MAX6394US310D3+TCT-ND
Quantity Available 2,341
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6394US310D3+T

Copy   MAX6394US310D3+T
Description IC MPU/RESET CIRC 3.10V SOT143-4
Copy   IC MPU/RESET CIRC 3.10V SOT143-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6394
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6394US310D3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 105 ms Minimum
Voltage - Threshold 3.102V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6394US310D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6394US310D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.76900
  • Digi-Reel® ? : MAX6394US310D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,341 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:41:34 10/23/2018