Add To Favorites
MAX6392KA29+T Supervisor Open Drain, Push-Pull 2 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
1,000 1.95719 $1,957.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6392KA29+T-ND
Copy   MAX6392KA29+T-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6392KA29+T

Copy   MAX6392KA29+T
Description IC SUPERVISOR MPU DL SOT23-8
Copy   IC SUPERVISOR MPU DL SOT23-8
Detailed Description

Supervisor Open Drain, Push-Pull 2 Channel SOT-23-8

Copy   Supervisor Open Drain, Push-Pull 2 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain, Push-Pull
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 2.93V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6392
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6392KA29+
MAX6392KA29+TTR
MAX6392KA29+TTR-ND

19:39:14 12/13/2018