Add To Favorites
MAX6391KA31+T Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.36600 $33.66
25 2.69280 $67.32
50 2.55820 $127.91
100 2.35620 $235.62
250 2.23504 $558.76
500 2.15424 $1,077.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6391KA31+TCT-ND
Copy   MAX6391KA31+TCT-ND
Quantity Available 4,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6391KA31+T

Copy   MAX6391KA31+T
Description IC SUPERVISOR MPU DL SOT23-8
Copy   IC SUPERVISOR MPU DL SOT23-8
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-8

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 3.08V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6391KA31+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6391KA31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.65607
  • Digi-Reel® ? : MAX6391KA31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,084 - Immediate
  • Unit Price: Digi-Reel®

16:26:41 12/13/2018