Add To Favorites
MAX6390XS44D4+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6390XS44D4+TCT-ND
Copy   MAX6390XS44D4+TCT-ND
Quantity Available 2,235
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6390XS44D4+T

Copy   MAX6390XS44D4+T
Description IC MPU/RESET CIRC 4.38V SC70-4
Copy   IC MPU/RESET CIRC 4.38V SC70-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6390
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6390XS44D4+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6390XS44D4+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 60,000 - Factory Stock ?
  • Unit Price: $1.21500
  • Digi-Reel® ? : MAX6390XS44D4+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,235 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:20:29 1/19/2019