Add To Favorites
MAX6390XS30D7+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.74900 $37.49
25 2.99880 $74.97
50 2.84880 $142.44
100 2.62400 $262.40
250 2.48900 $622.25
500 2.39904 $1,199.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6390XS30D7+TCT-ND
Copy   MAX6390XS30D7+TCT-ND
Quantity Available 4,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6390XS30D7+T

Copy   MAX6390XS30D7+T
Description IC MPU/RESET CIRC 3.00V SC70-4
Copy   IC MPU/RESET CIRC 3.00V SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.2 s Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6390XS30D7+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6390XS30D7+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.84426
  • Digi-Reel® ? : MAX6390XS30D7+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,997 - Immediate
  • Unit Price: Digi-Reel®

03:42:12 10/21/2018