Add To Favorites
MAX6389XS31D1+T Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
1,000 1.26716 $1,267.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6389XS31D1+T-ND
Copy   MAX6389XS31D1+T-ND
Quantity Available 1,636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6389XS31D1+T

Copy   MAX6389XS31D1+T
Description IC MPU/RESET CIRC 3.08V SC70-4
Copy   IC MPU/RESET CIRC 3.08V SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 3.08V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6389
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S25FL127SABMFI101 - Cypress Semiconductor Corp | 1274-1045-ND DigiKey Electronics
  • S25FL127SABMFI101
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 108MHZ 8SO
  • Unit Price $3.21000
  • 1274-1045-ND
  • NB6N239SMNG - ON Semiconductor | NB6N239SMNGOS-ND DigiKey Electronics
  • NB6N239SMNG
  • ON Semiconductor
  • IC CLOCK DIVIDER 3.3V 16-QFN
  • Unit Price $12.70000
  • NB6N239SMNGOS-ND
  • MAX9130EXT+T - Maxim Integrated | MAX9130EXT+TCT-ND DigiKey Electronics
  • MAX9130EXT+T
  • Maxim Integrated
  • IC RCVR SNGL LVDS SC70-6
  • Unit Price $4.73000
  • MAX9130EXT+TCT-ND
  • LT3580MPMS8E#PBF - Linear Technology/Analog Devices | LT3580MPMS8E#PBF-ND DigiKey Electronics
  • LT3580MPMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG INV ADJ 8MSOP
  • Unit Price $18.09000
  • LT3580MPMS8E#PBF-ND
  • MIC94310-JYMT-TR - Microchip Technology | 576-4124-1-ND DigiKey Electronics
  • MIC94310-JYMT-TR
  • Microchip Technology
  • IC REG LINEAR 2.5V 200MA 4TMLF
  • Unit Price $0.29000
  • 576-4124-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6389XS31D1+
MAX6389XS31D1+TTR
MAX6389XS31D1+TTR-ND

07:40:03 12/15/2018