Add To Favorites
MAX6389XS29D1+T Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.19300 $21.93
25 1.75440 $43.86
50 1.66660 $83.33
100 1.53510 $153.51
250 1.45616 $364.04
500 1.40352 $701.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6389XS29D1+TCT-ND
Copy   MAX6389XS29D1+TCT-ND
Quantity Available 4,994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6389XS29D1+T

Copy   MAX6389XS29D1+T
Description IC MPU/RESET CIRC 2.93V SC70-4
Copy   IC MPU/RESET CIRC 2.93V SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 2.93V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6389XS29D1+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6389XS29D1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.07896
  • Digi-Reel® ? : MAX6389XS29D1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,994 - Immediate
  • Unit Price: Digi-Reel®

12:50:26 10/21/2018