Add To Favorites
MAX6387LT46D4+T Supervisor Push-Pull, Totem Pole 2 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6387LT46D4+TCT-ND
Copy   MAX6387LT46D4+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6387LT46D4+T

Copy   MAX6387LT46D4+T
Description IC MPU/RESET CIRC 4.63V 6-UDFN
Copy   IC MPU/RESET CIRC 4.63V 6-UDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Push-Pull, Totem Pole 2 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 4.63V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6387LT46D4+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6387LT46D4+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.10406
  • Digi-Reel® ? : MAX6387LT46D4+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

11:26:07 12/15/2018