Add To Favorites
MAX6386LT29D3+T Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Product Overview
Digi-Key Part Number MAX6386LT29D3+TCT-ND
Copy   MAX6386LT29D3+TCT-ND
Quantity Available 2,383
Can ship immediately

Factory Stock ?: 52,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6386LT29D3+T

Copy   MAX6386LT29D3+T
Description IC MPU/RESET CIRC 2.93V 6UDFN
Copy   IC MPU/RESET CIRC 2.93V 6UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6386
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HDC1010YPAR - Texas Instruments | 296-44907-1-ND DigiKey Electronics
  • HDC1010YPAR
  • Texas Instruments
  • SENSOR HUMI/TEMP 3.3V I2C 2% SMD
  • Unit Price $3.62000
  • 296-44907-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6386LT29D3+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.49900 $24.99
25 1.99920 $49.98
50 1.89920 $94.96
100 1.74930 $174.93
250 1.65936 $414.84
500 1.59936 $799.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6386LT29D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 52,500 - Factory Stock ?
  • Unit Price: $1.22952
  • Digi-Reel® ? : MAX6386LT29D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,383 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:49:42 9/18/2018