Add To Favorites
MAX6385XS26D3+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.89600 $48.96
25 3.91680 $97.92
50 3.72100 $186.05
100 3.42720 $342.72
250 3.25096 $812.74
500 3.13344 $1,566.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6385XS26D3+TCT-ND
Copy   MAX6385XS26D3+TCT-ND
Quantity Available 4,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6385XS26D3+T

Copy   MAX6385XS26D3+T
Description IC MPU/RESET CIRC 2.63V SC70-4
Copy   IC MPU/RESET CIRC 2.63V SC70-4
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6385
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC1326IS8-2.5#PBF - Linear Technology/Analog Devices | LTC1326IS8-2.5#PBF-ND DigiKey Electronics
  • LTC1326IS8-2.5#PBF
  • Linear Technology/Analog Devices
  • IC PREC TRPL SUPPLY MONITR 8SOIC
  • Unit Price $6.05000
  • LTC1326IS8-2.5#PBF-ND
  • AS4C4M32SA-6TIN - Alliance Memory, Inc. | 1450-1293-ND DigiKey Electronics
  • AS4C4M32SA-6TIN
  • Alliance Memory, Inc.
  • IC DRAM 128M PARALLEL 86TSOP II
  • Unit Price $5.44000
  • 1450-1293-ND
  • 801-43-008-10-001000 - Mill-Max Manufacturing Corp. | ED6350-08-ND DigiKey Electronics
  • 801-43-008-10-001000
  • Mill-Max Manufacturing Corp.
  • CONN SOCKET STRIP 08PIN .100 STR
  • Unit Price $1.54000
  • ED6350-08-ND
  • CPC1117NTR - IXYS Integrated Circuits Division | CLA268CT-ND DigiKey Electronics
  • CPC1117NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NC 150MA 0-60V
  • Unit Price $1.57000
  • CLA268CT-ND
  • EPCQ64ASI16N - Intel | 544-3438-ND DigiKey Electronics
  • EPCQ64ASI16N
  • Intel
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price $18.90000
  • 544-3438-ND
Additional Resources
Standard Package ? 1
Other Names MAX6385XS26D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6385XS26D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.40883
  • Digi-Reel® ? : MAX6385XS26D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
  • Unit Price: Digi-Reel®

05:19:46 12/10/2018