Add To Favorites
MAX6384LT26D3+T Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.54592 $1,272.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6384LT26D3+TCT-ND
Copy   MAX6384LT26D3+TCT-ND
Quantity Available 2,569
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6384LT26D3+T

Copy   MAX6384LT26D3+T
Description IC MPU/RESET CIRC 2.63V 6UDFN
Copy   IC MPU/RESET CIRC 2.63V 6UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6384
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6384LT26D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6384LT26D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: $1.95719
  • Digi-Reel® ? : MAX6384LT26D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,569 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:57:05 12/11/2018