Add To Favorites
MAX6384LT25D3+T Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.19300 $21.93
25 1.75440 $43.86
50 1.66660 $83.33
100 1.53510 $153.51
250 1.45616 $364.04
500 1.40352 $701.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6384LT25D3+TCT-ND
Copy   MAX6384LT25D3+TCT-ND
Quantity Available 4,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6384LT25D3+T

Copy   MAX6384LT25D3+T
Description IC MPU/RESET CIRC 2.50V 6-UDFN
Copy   IC MPU/RESET CIRC 2.50V 6-UDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MP2233DJ-LF-P - Monolithic Power Systems Inc. | 1589-1098-1-ND DigiKey Electronics
  • MP2233DJ-LF-P
  • Monolithic Power Systems Inc.
  • IC REG BUCK ADJ 3A SYNC
  • Unit Price $3.07000
  • 1589-1098-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6384LT25D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6384LT25D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.07896
  • Digi-Reel® ? : MAX6384LT25D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,278 - Immediate
  • Unit Price: Digi-Reel®

12:59:32 10/20/2018