Add To Favorites
MAX6383XR31D2+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.89600 $48.96
25 3.91680 $97.92
50 3.72100 $186.05
100 3.42720 $342.72
250 3.25096 $812.74
500 3.13344 $1,566.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6383XR31D2+TCT-ND
Copy   MAX6383XR31D2+TCT-ND
Quantity Available 4,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6383XR31D2+T

Copy   MAX6383XR31D2+T
Description IC MPU/RESET CIRC 3.10V SC70-3
Copy   IC MPU/RESET CIRC 3.10V SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6383XR31D2+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6383XR31D2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.40883
  • Digi-Reel® ? : MAX6383XR31D2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
  • Unit Price: Digi-Reel®

00:12:30 1/22/2019