Add To Favorites
MAX6383LT46D3+T Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.27000 $22.70
25 1.81560 $45.39
50 1.72480 $86.24
100 1.58870 $158.87
250 1.50696 $376.74
500 1.45248 $726.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6383LT46D3+TCT-ND
Copy   MAX6383LT46D3+TCT-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6383LT46D3+T

Copy   MAX6383LT46D3+T
Description IC MPU/RESET CIRC 4.63V 6-UDFN
Copy   IC MPU/RESET CIRC 4.63V 6-UDFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6383LT46D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX6383LT46D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®

08:18:40 1/17/2019