Add To Favorites
MAX6383LT31D3+T Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6383LT31D3+TCT-ND
Copy   MAX6383LT31D3+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6383LT31D3+T

Copy   MAX6383LT31D3+T
Description IC MPU/RESET CIRC 3.08V 6UDFN
Copy   IC MPU/RESET CIRC 3.08V 6UDFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6383
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6383LT31D3+TCT
MAX6383LT31D3T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6383LT31D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.40883
  • Digi-Reel® ? : MAX6383LT31D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

06:10:56 12/10/2018