Add To Favorites
MAX6383LT29D3+T Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42900 $24.29
25 2.29160 $57.29
100 1.95260 $195.26
250 1.83340 $458.35
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6383LT29D3+TCT-ND
Copy   MAX6383LT29D3+TCT-ND
Quantity Available 1,315
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6383LT29D3+T

Copy   MAX6383LT29D3+T
Description IC MPU/RESET CIRC 2.93V 6-UDFN
Copy   IC MPU/RESET CIRC 2.93V 6-UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6383
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6383LT29D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6383LT29D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $1.20150
  • Digi-Reel® ? : MAX6383LT29D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,315 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:42:02 1/19/2019