Add To Favorites
MAX6381XR23D3+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.54592 $1,272.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6381XR23D3+TCT-ND
Copy   MAX6381XR23D3+TCT-ND
Quantity Available 4,380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6381XR23D3+T

Copy   MAX6381XR23D3+T
Description IC MPU/RESET CIRC 2.31V SC70-3
Copy   IC MPU/RESET CIRC 2.31V SC70-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.31V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5535ETC+ - Maxim Integrated | MAX5535ETC+-ND DigiKey Electronics
  • MAX5535ETC+
  • Maxim Integrated
  • IC DAC 12BIT DUAL ULP 12-TQFN
  • Unit Price $4.93000
  • MAX5535ETC+-ND
  • ADF7021-NBCPZ - Analog Devices Inc. | ADF7021-NBCPZ-ND DigiKey Electronics
  • ADF7021-NBCPZ
  • Analog Devices Inc.
  • IC RF TXRX ISM<1GHZ 48-VFQFN
  • Unit Price $5.82000
  • ADF7021-NBCPZ-ND
  • MAX4471EKA+T - Maxim Integrated | MAX4471EKA+TCT-ND DigiKey Electronics
  • MAX4471EKA+T
  • Maxim Integrated
  • IC OPAMP GP 9KHZ RRO SOT23-8
  • Unit Price $1.68000
  • MAX4471EKA+TCT-ND
  • CG2179M2 - CEL | CG2179M2-ND DigiKey Electronics
  • CG2179M2
  • CEL
  • RF SWITCH 3GHZ SMD
  • Unit Price $0.88000
  • CG2179M2-ND
  • LP5900TL-2.5/NOPB - Texas Instruments | LP5900TL-2.5/NOPBCT-ND DigiKey Electronics
  • LP5900TL-2.5/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.5V 150MA 4DSBGA
  • Unit Price $0.89000
  • LP5900TL-2.5/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6381XR23D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6381XR23D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.95719
  • Digi-Reel® ? : MAX6381XR23D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,380 - Immediate
  • Unit Price: Digi-Reel®

20:52:32 12/14/2018