Add To Favorites
MAX6381LT35D1+T Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 5.04300 $50.43
25 4.03440 $100.86
50 3.83260 $191.63
100 3.53000 $353.00
250 3.34848 $837.12
500 3.22744 $1,613.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6381LT35D1+TCT-ND
Copy   MAX6381LT35D1+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6381LT35D1+T

Copy   MAX6381LT35D1+T
Description IC MPU/RESET CIRC 3.50V 6-UDFN
Copy   IC MPU/RESET CIRC 3.50V 6-UDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 6-uDFN (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 3.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6381LT35D1+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6381LT35D1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.40883
  • Digi-Reel® ? : MAX6381LT35D1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

14:28:32 12/9/2018