Add To Favorites
MAX6377XR23+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.13700 $31.37
25 2.50920 $62.73
50 2.38380 $119.19
100 2.19560 $219.56
250 2.08264 $520.66
500 2.00736 $1,003.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6377XR23+TCT-ND
Copy   MAX6377XR23+TCT-ND
Quantity Available 4,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6377XR23+T

Copy   MAX6377XR23+T
Description IC VOLT DETECT LP 2.32V SC70-3
Copy   IC VOLT DETECT LP 2.32V SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MAX6375-80
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6377XR23+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6377XR23+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6377XR23+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.54317
  • Digi-Reel® ? : MAX6377XR23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,790 - Immediate
  • Unit Price: Digi-Reel®

17:12:46 10/15/2018