Add To Favorites
MAX6376XR29+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
25 2.27120 $56.78
100 1.96830 $196.83
250 1.86740 $466.85
500 1.67560 $837.80
1,000 1.41316 $1,413.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6376XR29+TCT-ND
Copy   MAX6376XR29+TCT-ND
Quantity Available 2,430
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6376XR29+T

Copy   MAX6376XR29+T
Description IC VOLT DETECT LP 2.93V SC70-3
Copy   IC VOLT DETECT LP 2.93V SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Documents & Media
Datasheets MAX6375-80
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6376XR29+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6376
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6376XR29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6376XR29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $1.32300
  • Digi-Reel® ? : MAX6376XR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,430 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:33:28 1/16/2019