Add To Favorites
MAX6375XR26+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Overview
Digi-Key Part Number MAX6375XR26+TCT-ND
Copy   MAX6375XR26+TCT-ND
Quantity Available 1,373
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6375XR26+T

Copy   MAX6375XR26+T
Description IC VOLT DETECT LP 2.63V SC70-3
Copy   IC VOLT DETECT LP 2.63V SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6375
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6375XR26+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.88200 $28.82
25 2.30520 $57.63
50 2.19000 $109.50
100 2.01710 $201.71
250 1.91332 $478.33
500 1.84416 $922.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6375XR26+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Factory Stock ?
  • Unit Price: $1.41771
  • Digi-Reel® ? : MAX6375XR26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:50:16 9/21/2018