Product Overview
Digi-Key Part Number | MAX6372KA+TCT-ND |
---|---|
Quantity Available |
2,554
Can ship immediately Factory Stock ![]() |
Manufacturer |
Maxim Integrated |
Manufacturer Part Number |
MAX6372KA+T |
Description | IC TIMER WATCHDOG SOT23-8 |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 6 Weeks |
Detailed Description |
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Documents & Media
Datasheets | ||
---|---|---|
Mfg Application Notes | ||
Featured Product | ||
EDA / CAD Models | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
Watchdog Circuit, System Manager
|
You May Also Be Interested In
11:04:02 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 3.62000 | $3.62 |
10 | 3.41700 | $34.17 |
25 | 2.73360 | $68.34 |
50 | 2.59700 | $129.85 |
100 | 2.39190 | $239.19 |
250 | 2.26888 | $567.22 |
500 | 2.18688 | $1,093.44 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: