Add To Favorites
MAX6365PKA23+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.16000 $9.16
10 8.64500 $86.45
25 6.91560 $172.89
50 6.56980 $328.49
100 6.05120 $605.12
250 5.73996 $1,434.99
500 5.53250 $2,766.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6365PKA23+TCT-ND
Copy   MAX6365PKA23+TCT-ND
Quantity Available 4,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6365PKA23+T

Copy   MAX6365PKA23+T
Description IC SUPERVISOR MPU LP SOT23-8
Copy   IC SUPERVISOR MPU LP SOT23-8
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-8

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6365PKA23+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6365PKA23+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.25310
  • Digi-Reel® ? : MAX6365PKA23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,287 - Immediate
  • Unit Price: Digi-Reel®

01:31:10 12/17/2018