Add To Favorites
MAX6365LKA26+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.38600 $43.86
25 3.50880 $87.72
50 3.33340 $166.67
100 3.07020 $307.02
250 2.91232 $728.08
500 2.80704 $1,403.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6365LKA26+TCT-ND
Copy   MAX6365LKA26+TCT-ND
Quantity Available 4,873
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6365LKA26+T

Copy   MAX6365LKA26+T
Description IC SUPERVISOR MPU LP SOT23-8
Copy   IC SUPERVISOR MPU LP SOT23-8
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6365LKA26+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6365LKA26+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.15791
  • Digi-Reel® ? : MAX6365LKA26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,873 - Immediate
  • Unit Price: Digi-Reel®

07:52:58 10/20/2018