Add To Favorites
MAX6364PUT23+T Supervisor Open Drain or Open Collector 1 Channel SOT-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.07000 $7.07
10 6.67100 $66.71
25 5.33720 $133.43
50 5.07020 $253.51
100 4.66990 $466.99
250 4.42976 $1,107.44
500 4.26966 $2,134.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6364PUT23+TCT-ND
Copy   MAX6364PUT23+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6364PUT23+T

Copy   MAX6364PUT23+T
Description IC SUPERVISOR MPU LP SOT23-6
Copy   IC SUPERVISOR MPU LP SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6364PUT23+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6364PUT23+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.18668
  • Digi-Reel® ? : MAX6364PUT23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

12:04:52 12/14/2018