Add To Favorites
MAX6362PUT29+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
10 5.12600 $51.26
25 4.10040 $102.51
50 3.89540 $194.77
100 3.58790 $358.79
250 3.40332 $850.83
500 3.28034 $1,640.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6362PUT29+TCT-ND
Copy   MAX6362PUT29+TCT-ND
Quantity Available 3,656
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6362PUT29+T

Copy   MAX6362PUT29+T
Description IC SUPERVISOR MPU LP SOT23-6
Copy   IC SUPERVISOR MPU LP SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Documents & Media
Datasheets MAX6361-64
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6362
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6362PUT29+TCT
MAX6362PUT29T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6362PUT29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.52177
  • Digi-Reel® ? : MAX6362PUT29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,656 - Immediate
  • Unit Price: Digi-Reel®

12:10:08 12/16/2018